- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3548H-1AC-103A
Bourns
3548H-1AC-103A
Res Hybritron POT 10K Ohm 10% 1.5W 5(Elec)/5(Mech)Turns 6.34mm (22.479 X 40.43 X 23.93mm) Solder Lug Panel Mount Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3548H-1AC-103A |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533310000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Panel Mount |
| Number of Turns: | 5(Elec),5(Mech) Turns |
| Termination Style: | Solder |
| Power Rating: | 1.5 W |
| Resistance Value: | 10 KOhm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Dimension: | 40.43 x 23.93 x 22.479 mm |
| Operating Temperature: | -55 to 125 °C |