- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3547S-1AE-103A
Bourns
3547S-1AE-103A
The 3547S-1AE-103A is a single-gang, 3-turn, wirewound precision potentiometer with a 10 kOhm resistance and a servo mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3547S-1AE-103A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533310000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Servo Mount |
| Number of Turns: | 3(Elec),3(Mech) Turns |
| Termination Style: | Solder |
| Power Rating: | 1 W |
| Resistance Value: | 10 KOhm |
| Tolerance: | 3 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Dimension: | 34.75 x 22.23 x 27.37 mm |
| Operating Temperature: | -55 to 125 °C |