Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3540S-1-104L

Rotary Potentiometer - 100K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Solder - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Rotary Potentiometer - 100K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Solder - Panel Mount.
Search Keywords: 3540S1104L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3540S-1-104L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Number of Turns: 10(Elec),10(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 100 KOhm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 39.67 x 26.99 x 22.23 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3540S-1-104L RoHS compliant?
Yes, 3540S-1-104L is RoHS compliant.
What is the lead time for 3540S-1-104L?
The standard lead time for 3540S-1-104L is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
On Order:
100   can ship 11/16/26
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$30.62
30
$26.59
50
$26.52
100
$25.10
250
$23.27
500
$23.21
1,000 +
$23.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!