Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3501H-1-102L

Res Hybritron POT 1K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04 X 28.23mm) Turret Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Hybritron POT 1K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04 X 28.23mm) Turret Panel Mount
Search Keywords: 3501H1102L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3501H-1-102L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: Panel Mount
Number of Turns: 10(Elec),10(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 1 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 46.04 x 28.23 x 22.23 mm
Operating Temperature: 1 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3501H-1-102L RoHS compliant?
Yes, 3501H-1-102L is RoHS compliant.
What is the lead time for 3501H-1-102L?
The standard lead time for 3501H-1-102L is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks can ship 6/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$191.64
25
$105.52
38
$73.28
50 +
$71.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!