Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3400S-1-502L

Res POT 5K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res POT 5K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount
Search Keywords: 3400S1502L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3400S-1-502L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 10(Elec),10(Mech) Turns
Termination Style: Solder
Power Rating: 5 W
Resistance Value: 5 KOhm
Tolerance: 3 %
Temperature Coefficient: ±20 ppm/°C
Dimension: 65.09 x 46.04 x 52.39 mm
Operating Temperature: 1 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3400S-1-502L RoHS compliant?
Yes, 3400S-1-502L is RoHS compliant.
What is the lead time for 3400S-1-502L?
The standard lead time for 3400S-1-502L is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
MOQ for out of Stock Qty:
13
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$190.49
5
$177.43
10
$164.59
13
$164.17
25
$149.55
38
$149.18
50 +
$148.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!