- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3400S-1-204L
Description
+
Res POT 200K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount
Search Keywords: 3400S1204L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3400S-1-204L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:5 W
-
Resistance Value:200 KOhm
-
Tolerance:3 %
-
Temperature Coefficient:±20 ppm/°C
-
Dimension:65.09 x 46.04 x 52.39 mm
-
Operating Temperature:1 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
13
$454.98
25
$249.74
38
$169.49
50 +
$166.10
Click for Quote
Log in
to unlock special pricing