Available Replacements
ROHs Equivalent
3400S-1-201L 3400S-1-201L Bourns
3400S-1-201L

Bourns

In Stock: 0

Minimum Order: 13

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3400S-1-201

Res POT 200 Ohm 3% 5W 10(Elec)/10(Mech)Turn 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res POT 200 Ohm 3% 5W 10(Elec)/10(Mech)Turn 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount
Search Keywords: 3400S1201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3400S-1-201
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    10(Elec),10(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    5 W
  • Resistance Value:
    200 Ohm
  • Tolerance:
    3 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Dimension:
    65.09 x 46.04 x 52.39 mm
  • Operating Temperature:
    1 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3400S-1-201 discontinued?
Yes, 3400S-1-201 from Bourns is discontinued (end-of-life June 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3400S-1-201 RoHS compliant?
No, 3400S-1-201 is not RoHS compliant.
What is the lead time for 3400S-1-201?
The standard lead time for 3400S-1-201 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!