Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3386P-1-472LF

A single-turn, 4.7 kOhm cermet trimming potentiometer with 100% tin-plated, RoHS compliant terminations for industrial applica ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
A single-turn, 4.7 kOhm cermet trimming potentiometer with 100% tin-plated, RoHS compliant terminations for industrial applications.
Search Keywords: 3386P1472LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3386P-1-472LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 4.7 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 9.53 x 9.53 x 4.83 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3386P-1-472LF RoHS compliant?
Yes, 3386P-1-472LF is RoHS compliant.
What is the lead time for 3386P-1-472LF?
The standard lead time for 3386P-1-472LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.644
300
$0.576
1,000
$0.554
2,500
$0.536
5,000
$0.535
7,500
$0.529
10,000
$0.528
15,000 +
$0.523
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!