- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3386P-1-251TLF
Description
+
Res Cermet Trimmer 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Tube
Search Keywords: 3386P1251TLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3386P-1-251TLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:250 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 9.53 x 10.41 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$2.049
1,000
$1.261
1,500
$0.998
2,000 +
$0.978
Click for Quote
Log in
to unlock special pricing