Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3386H-1-205TLF

Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
Search Keywords: 3386H1205TLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3386H-1-205TLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole11434
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin11449
Power Rating: 0.5 (1/2) W
Resistance Value: 2 MOhm
Tolerance: 1011450%
Temperature Coefficient: ±100ppm/ °C
Dimension: 9.53 x 4.83 x 9.5311440mm
Operating Temperature: -55 to 125 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3386H-1-205TLF RoHS compliant?
Yes, 3386H-1-205TLF is RoHS compliant.
What is the lead time for 3386H-1-205TLF?
The standard lead time for 3386H-1-205TLF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.031
300
$0.997
500
$0.960
1,000
$0.947
2,500
$0.928
5,000
$0.917
7,500
$0.906
10,000 +
$0.904
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!