Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3386H-1-105LF

The 3386H-1-105LF is a 1 megohm, single-turn, cermet, side-adjust trimming potentiometer for industrial applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 3386H-1-105LF is a 1 megohm, single-turn, cermet, side-adjust trimming potentiometer for industrial applications.
Search Keywords: 3386H1105LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3386H-1-105LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    1 MOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    9.53 x 4.83 x 9.53 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3386H-1-105LF RoHS compliant?
Yes, 3386H-1-105LF is RoHS compliant.
What is the lead time for 3386H-1-105LF?
The standard lead time for 3386H-1-105LF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.930
300
$0.860
1,000
$0.788
2,500
$0.741
5,000
$0.686
7,500
$0.684
10,000
$0.682
15,000 +
$0.681
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!