- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3386B-1-201LF
Bourns
3386B-1-201LF
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
Search Keywords: 3386B1201LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3386B-1-201LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:200 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 4.83 x 9.53 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 3386B-1-201LF RoHS compliant?
Yes, 3386B-1-201LF is RoHS compliant.
What is the lead time for 3386B-1-201LF?
The standard lead time for 3386B-1-201LF is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
You may purchase all in-stock quantity of 101
Stock lot only:
101
Minimum Order Quantity:
143
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$1.2540
143
$1.1400
300
$1.0700
500
$0.9904
1,000
$0.9884
2,500
$0.9231
5,000
$0.8996
7,500
$0.8762
10,000 +
$0.8741
Click for Quote
Log in
to unlock special pricing