- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- 3382H-1-502
Description
+
Rotary Position Sensor 16V 1MCycles Analog(Voltage) Output Automotive 3-Pin Tube
Search Keywords: 3382H1502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3382H-1-502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Analog(Voltage)
-
Mechanical Travel:360 °
-
Type:Rotary
-
Mounting:PCB Through Hole
-
Product Type:Resisitve
-
Resolution:Infinite
-
Operating Temperature:-40 to 120 °C
-
Dimension:11 x 12 x 2.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$1.481
250
$1.203
500
$1.116
1,000
$1.085
2,500
$1.041
5,000
$1.013
7,500
$0.987
10,000 +
$0.985
Click for Quote
Log in
to unlock special pricing