Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3362W-1-502LF

The 3362W-1-502LF is a single-turn, sealed cermet trimming potentiometer with a 5 kOhm resistance and a 0.5W power rating.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 3362W-1-502LF is a single-turn, sealed cermet trimming potentiometer with a 5 kOhm resistance and a 0.5W power rating.
Search Keywords: 3362W1502LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3362W-1-502LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 5 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.6 x 4.7 x 6.99 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3362W-1-502LF RoHS compliant?
Yes, 3362W-1-502LF is RoHS compliant.
What is the lead time for 3362W-1-502LF?
The standard lead time for 3362W-1-502LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,500
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.6697
500
$0.6207
1,000
$0.5746
2,500
$0.4917
5,000
$0.4905
7,500
$0.4892
10,000
$0.4880
15,000 +
$0.4868
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!