Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3362W-1-103LF

The 3362W-1-103LF is a single-turn, sealed cermet trimming potentiometer with a resistance of 10 kOhms in a miniature 1/4" squ ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 3362W-1-103LF is a single-turn, sealed cermet trimming potentiometer with a resistance of 10 kOhms in a miniature 1/4" square package.
Search Keywords: 3362W1103LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3362W-1-103LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 10 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.6 x 4.7 x 6.99 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3362W-1-103LF RoHS compliant?
Yes, 3362W-1-103LF is RoHS compliant.
What is the lead time for 3362W-1-103LF?
The standard lead time for 3362W-1-103LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.4796
500
$0.4617
1,000
$0.4325
2,500
$0.4156
5,000
$0.4137
7,500
$0.4127
10,000
$0.4116
15,000 +
$0.4106
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!