Available Replacements
ROHs Equivalent
3362H-1-503LF 3362H-1-503LF Bourns
3362H-1-503LF

Bourns

In Stock: 320

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3362H-1-503

Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Search Keywords: 3362H1503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3362H-1-503
Unit of Measure: Per Each
RoHS: No
HTS: 8533408070
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 50 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.6 x 6.99 x 4.7 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3362H-1-503 RoHS compliant?
No, 3362H-1-503 is not RoHS compliant.
What is the lead time for 3362H-1-503?
The standard lead time for 3362H-1-503 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$2.29
400
$2.23
600
$2.22
1,000
$2.00
2,600
$1.97
5,000
$1.96
7,600
$1.95
10,000 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!