Available Replacements
ROHs Equivalent
3361S-1-203GLF 3361S-1-203GLF Bourns
3361S-1-203GLF

Bourns

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3361S-1-203G

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 6.65 X 7.37mm) Gull Wing SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 6.65 X 7.37mm) Gull Wing SMD T/R
Search Keywords: 3361S1203G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3361S-1-203G
Unit of Measure: Per Each
RoHS: No
HTS: 8533408070
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Mounting: Surface Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Gull Wing
Power Rating: 0.5 (1/2) W
Resistance Value: 20 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.71 x 6.65 x 7.37 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3361S-1-203G RoHS compliant?
No, 3361S-1-203G is not RoHS compliant.
What is the lead time for 3361S-1-203G?
The standard lead time for 3361S-1-203G is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Can Ship immediately You may purchase all in-stock quantity of 350
Stock lot only:
350
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.3420
500
$1.2200
1,000
$1.1600
2,500
$1.0600
5,000
$1.0400
7,500
$1.0300
10,000
$1.0200
15,000 +
$1.0098
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!