- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3361S-1-104GLF
Bourns
3361S-1-104GLF
The 3361S-1-104GLF is a 100 kΩ, single-turn, cermet, surface-mount trimming potentiometer for industrial applications.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The 3361S-1-104GLF is a 100 kΩ, single-turn, cermet, surface-mount trimming potentiometer for industrial applications.
Search Keywords: 3361S1104GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3361S-1-104GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Gull Wing
-
Power Rating:0.5 (1/2) W
-
Resistance Value:100 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:6.71 x 6.65 x 7.37 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 3361S-1-104GLF RoHS compliant?
Yes, 3361S-1-104GLF is RoHS compliant.
What is the lead time for 3361S-1-104GLF?
The standard lead time for 3361S-1-104GLF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Buy all 52 in-stock or the regular minimum order quantity of 500
Stock lot only:
52
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.9328
500
$0.8480
1,000
$0.7690
2,500
$0.7270
5,000
$0.6960
7,500
$0.6940
10,000
$0.6930
15,000
$0.6910
25,000 +
$0.6890
Click for Quote
Log in
to unlock special pricing