Available Replacements
Non-RoHS Equivalent
3361S-1-102G 3361S-1-102G Bourns
3361S-1-102G

Bourns

In Stock: 390

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3361S-1-102GLF

Trimmer Potentiometer - 1K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.71 X 6.65 X 7.37mm - Gull Wing - Surface Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Trimmer Potentiometer - 1K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.71 X 6.65 X 7.37mm - Gull Wing - Surface Mount.
Search Keywords: 3361S1102GLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3361S-1-102GLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Mounting: Surface Mount
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Gull Wing
Power Rating: 0.5 (1/2) W
Resistance Value: 1 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.71 x 6.65 x 7.37 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3361S-1-102GLF RoHS compliant?
Yes, 3361S-1-102GLF is RoHS compliant.
What is the lead time for 3361S-1-102GLF?
The standard lead time for 3361S-1-102GLF is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,000   can ship 1/4/27
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.751
1,000
$0.707
2,500
$0.669
5,000
$0.647
7,500
$0.640
10,000
$0.638
15,000
$0.637
25,000 +
$0.635
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!