Available Replacements
ROHs Equivalent
3361S-1-102GLF 3361S-1-102GLF Bourns
3361S-1-102GLF

Bourns

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3361S-1-102G

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 6.65 X 7.37mm) Gull Wing SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 6.65 X 7.37mm) Gull Wing SMD T/R
Search Keywords: 3361S1102G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3361S-1-102G
Unit of Measure: Per Each
RoHS: No
HTS: 8533408070
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Mounting: Surface Mount
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Gull Wing
Power Rating: 0.5 (1/2) W
Resistance Value: 1 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.71 x 6.65 x 7.37 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3361S-1-102G RoHS compliant?
No, 3361S-1-102G is not RoHS compliant.
What is the lead time for 3361S-1-102G?
The standard lead time for 3361S-1-102G is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Ships today, if you order in You may purchase all in-stock quantity of 390
Stock lot only:
390
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.694
500
$1.540
1,000
$1.460
2,500
$1.350
5,000
$1.300
7,500
$1.290
10,000
$1.280
15,000 +
$1.260
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!