Available Replacements
ROHs Equivalent
3361P-1-502GLF 3361P-1-502GLF Bourns
3361P-1-502GLF

Bourns

In Stock: 825

Minimum Order: 750

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3361P-1-502G

Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R
Search Keywords: 3361P1502G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3361P-1-502G
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Mounting: Surface Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Gull Wing
Power Rating: 0.5 (1/2) W
Resistance Value: 5 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.71 x 8.53 x 5.21 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3361P-1-502G RoHS compliant?
No, 3361P-1-502G is not RoHS compliant.
What is the lead time for 3361P-1-502G?
The standard lead time for 3361P-1-502G is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 402
Ships today, if you order in You may purchase all in-stock quantity of 402
Stock lot only:
402
Minimum Order Quantity:
750
Order Increment:
750
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0288
750
$0.9353
1,500
$0.9027
3,000
$0.8670
5,250
$0.8599
7,500
$0.8578
10,500
$0.8558
15,000 +
$0.8537
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!