- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3361P-1-253GLF
Bourns
3361P-1-253GLF
Trimmer Potentiometer - 25K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.71 X 8.53 X 5.21mm - Gull Wing - Surface Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Trimmer Potentiometer - 25K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.71 X 8.53 X 5.21mm - Gull Wing - Surface Mount.
Search Keywords: 3361P1253GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3361P-1-253GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
750 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Gull Wing
-
Power Rating:0.5 (1/2) W
-
Resistance Value:25 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:6.71 x 8.53 x 5.21 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 3361P-1-253GLF RoHS compliant?
Yes, 3361P-1-253GLF is RoHS compliant.
What is the lead time for 3361P-1-253GLF?
The standard lead time for 3361P-1-253GLF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
7 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
750
$0.5196
1,500
$0.5183
3,000
$0.4870
5,250
$0.4858
7,500
$0.4752
10,500
$0.4740
15,000
$0.4639
25,500 +
$0.4628
Click for Quote
Log in
to unlock special pricing