Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3361P-1-203GLF

Trimmer Potentiometer - 20K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.71 X 8.53 X 5.21mm - Gull Wing - Surface Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Trimmer Potentiometer - 20K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.71 X 8.53 X 5.21mm - Gull Wing - Surface Mount.
Search Keywords: 3361P1203GLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3361P-1-203GLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Mounting:
    Surface Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Gull Wing
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    20 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    6.71 x 8.53 x 5.21 mm
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3361P-1-203GLF RoHS compliant?
Yes, 3361P-1-203GLF is RoHS compliant.
What is the lead time for 3361P-1-203GLF?
The standard lead time for 3361P-1-203GLF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,500   can ship 10/19/26
Minimum Order Quantity:
750
Order Increment:
750
7 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
750
$0.5362
1,500
$0.5349
3,000
$0.5000
5,250
$0.4987
7,500
$0.4868
10,500
$0.4856
15,000
$0.4744
25,500 +
$0.4732
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!