Available Replacements
ROHs Equivalent
3361P-1-203GLF 3361P-1-203GLF Bourns
3361P-1-203GLF

Bourns

In Stock: 1,500

Minimum Order: 750

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3361P-1-203G

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R
Search Keywords: 3361P1203G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3361P-1-203G
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Mounting: Surface Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Gull Wing
Power Rating: 0.5 (1/2) W
Resistance Value: 20 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.71 x 8.53 x 5.21 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3361P-1-203G RoHS compliant?
No, 3361P-1-203G is not RoHS compliant.
What is the lead time for 3361P-1-203G?
The standard lead time for 3361P-1-203G is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
7 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$0.812
1,500
$0.789
3,000
$0.757
5,250
$0.737
7,500
$0.735
10,500
$0.718
15,000 +
$0.716
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!