Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3361P-1-202GLF

Trimmer Potentiometer - 2K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.71 X 8.53 X 5.21mm - Gull Wing - Surface Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Trimmer Potentiometer - 2K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.71 X 8.53 X 5.21mm - Gull Wing - Surface Mount.
Search Keywords: 3361P1202GLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3361P-1-202GLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Mounting: Surface Mount
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Gull Wing
Power Rating: 0.5 (1/2) W
Resistance Value: 2 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.71 x 8.53 x 5.21 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3361P-1-202GLF RoHS compliant?
Yes, 3361P-1-202GLF is RoHS compliant.
What is the lead time for 3361P-1-202GLF?
The standard lead time for 3361P-1-202GLF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.5724
1,500
$0.5361
3,000
$0.5234
5,250
$0.5151
7,500
$0.5024
10,500
$0.5000
15,000
$0.4964
25,500 +
$0.4952
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!