- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3361P-1-201G
Bourns
3361P-1-201G
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3361P-1-201G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533408070 |
| COO: | CR |
| ECCN: | EAR99 |
Reel Pack:
|
750 |
| Mounting: | Surface Mount |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Gull Wing |
| Power Rating: | 0.5 (1/2) W |
| Resistance Value: | 200 Ohm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Dimension: | 6.71 x 8.53 x 5.21 mm |
| Operating Temperature: | -55 to 125 °C |