Available Replacements
ROHs Equivalent
3361P-1-103GLF 3361P-1-103GLF Bourns
3361P-1-103GLF

Bourns

In Stock: 14,750

Minimum Order: 750

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3361P-1-103G

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R
Search Keywords: 3361P1103G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3361P-1-103G
Unit of Measure: Per Each
RoHS: No
HTS: 8533400080
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Mounting: Surface Mount
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Gull Wing
Power Rating: 0.5 (1/2) W
Resistance Value: 10 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.71 x 8.53 x 5.21 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3361P-1-103G RoHS compliant?
No, 3361P-1-103G is not RoHS compliant.
What is the lead time for 3361P-1-103G?
The standard lead time for 3361P-1-103G is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
7 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$1.080
1,500
$0.977
3,000
$0.907
5,250
$0.905
7,500
$0.903
10,500
$0.901
15,000 +
$0.898
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!