- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3361P-1-102GLF
Bourns
3361P-1-102GLF
The 3361P-1-102GLF is a 1 kΩ, single-turn, cermet, surface-mount trimming potentiometer designed for industrial applications.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3361P-1-102GLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | CR |
| ECCN: | EAR99 |
Reel Pack:
|
750 |
| Mounting: | Surface Mount |
| Number of Turns: | 1(Elec),1(Mech) Tur ns |
| Termination Style: | Gull Wing |
| Power Rating: | 0.5 (1/2) W |
| Resistance Value: | 1 KOhm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Dimension: | 6.71 x 8.53 x 5.21 mm |
| Operating Temperature: | -55 to 125 °C |
| Switch Option: | No |
| Number of Elements: | 1 |