Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3361P-1-100GLF

Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R
Search Keywords: 3361P1100GLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3361P-1-100GLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Mounting: Surface Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Gull Wing
Power Rating: 0.5 (1/2) W
Resistance Value: 10 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.71 x 8.53 x 5.21 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3361P-1-100GLF RoHS compliant?
Yes, 3361P-1-100GLF is RoHS compliant.
What is the lead time for 3361P-1-100GLF?
The standard lead time for 3361P-1-100GLF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Ships today, if you order in
Minimum Order Quantity:
750
Order Increment:
750
7 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.5916
1,500
$0.5743
3,000
$0.5539
5,250
$0.5467
7,500
$0.5314
10,500
$0.5304
15,000
$0.5284
25,500 +
$0.5273
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!