Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3360Y-1-105LF

Res Conductive Plastic POT 1M Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.36mm (6.71 X 6.78 X 17.4mm) Pin Panel Mount/Through H ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 1M Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.36mm (6.71 X 6.78 X 17.4mm) Pin Panel Mount/Through Hole
Search Keywords: 3360Y1105LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3360Y-1-105LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.25 (1/4) W
Resistance Value: 1 MOhm
Tolerance: 20 %
Temperature Coefficient: ±1000 ppm/°C
Dimension: 6.71 x 6.78 x 17.4 mm
Operating Temperature: 1 to 125 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3360Y-1-105LF RoHS compliant?
Yes, 3360Y-1-105LF is RoHS compliant.
What is the lead time for 3360Y-1-105LF?
The standard lead time for 3360Y-1-105LF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.89
300
$1.82
500
$1.79
1,000
$1.76
2,500
$1.73
5,000
$1.71
7,500
$1.70
10,000 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!