- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3360C-1-105
Description
+
Res Conductive Plastic POT 1M Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.36mm (6.71 X 6.78 X 17.4mm) Pin Panel Mount/Through Hole
Search Keywords: 3360C1105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3360C-1-105
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.25 (1/4) W
-
Resistance Value:1 MOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:6.71 x 6.78 x 17.4 mm
-
Operating Temperature:1 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$3.09
300
$2.87
500
$2.79
1,000
$2.68
2,500
$2.61
5,000
$2.54
7,500
$2.53
10,000 +
$2.52
Click for Quote
Log in
to unlock special pricing