Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3352W-1-501LF

The 3352W-1-501LF is a 500 Ohm, single-turn, open-frame cermet trimming potentiometer with RoHS-compliant terminations.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
The 3352W-1-501LF is a 500 Ohm, single-turn, open-frame cermet trimming potentiometer with RoHS-compliant terminations.
Search Keywords: 3352W1501LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3352W-1-501LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    500 Ohm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Dimension:
    8.89 x 5.33 x 9.53 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3352W-1-501LF RoHS compliant?
Yes, 3352W-1-501LF is RoHS compliant.
What is the lead time for 3352W-1-501LF?
The standard lead time for 3352W-1-501LF is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 10/26/26
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 11/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.28
300
$2.06
500
$1.92
1,000
$1.80
2,500
$1.74
5,000
$1.73
7,500
$1.72
10,000 +
$1.71
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!