Available Replacements
ROHs Equivalent
3352P-1-504LF 3352P-1-504LF Bourns
3352P-1-504LF

Bourns

In Stock: 0

Minimum Order: 125

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3352P-1-504

Res Cermet Trimmer 500K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 500K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Search Keywords: 3352P1504
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3352P-1-504
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536308000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    500 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    8.89 x 10.67 x 5.33 mm
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3352P-1-504 RoHS compliant?
No, 3352P-1-504 is not RoHS compliant.
What is the lead time for 3352P-1-504?
The standard lead time for 3352P-1-504 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 398
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
8 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.90
25
$3.09
50
$2.70
125
$2.53
250
$2.45
375
$2.42
500 +
$2.32
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!