Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3352P-1-254LF

The 3352P-1-254LF is a 250 kOhm, single-turn, cermet, open-frame trimming potentiometer for industrial applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 3352P-1-254LF is a 250 kOhm, single-turn, cermet, open-frame trimming potentiometer for industrial applications.
Search Keywords: 3352P1254LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3352P-1-254LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 250 KOhm
Tolerance: 20 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 8.89 x 10.67 x 5.33 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3352P-1-254LF RoHS compliant?
Yes, 3352P-1-254LF is RoHS compliant.
What is the lead time for 3352P-1-254LF?
The standard lead time for 3352P-1-254LF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 375
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.50
50
$2.30
125
$2.21
250
$2.10
375
$2.01
500 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!