Available Replacements
ROHs Eşdeğeri
3352P-1-102LF 3352P-1-102LF Bourns
3352P-1-102LF

Bourns

In Stock: 325

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3352P-1-102

Res Cermet Trimmer 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Search Keywords: 3352P1102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3352P-1-102
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 1 KOhm
Tolerance: 20 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 8.89 x 10.67 x 5.33 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3352P-1-102 RoHS compliant?
No, 3352P-1-102 is not RoHS compliant.
What is the lead time for 3352P-1-102?
The standard lead time for 3352P-1-102 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
70
$2.96
125
$2.95
250
$2.21
375
$2.07
500 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!