Image is representational - see mfr. specs

3352K-1-201LF

Bourns

Res Cermet Trimmer 200 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 7.62 X 9.53mm) Pin Thru-Hole Bag

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BULK Paketleme
Certificate of Compliance Guarantee
tanım +
Res Cermet Trimmer 200 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 7.62 X 9.53mm) Pin Thru-Hole Bag
Search Keywords: 3352K1201LF
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Bourns
  • Parça Numarası:
    3352K-1-201LF
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533408050
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    200 Ohm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Dimension:
    8.89 x 7.62 x 9.53 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
125
3 Weeks Gemi olabilir 6.3.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
125
$2.41
250
$1.81
375
$1.69
500 +
$1.66
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!