Available Replacements
RoHS olmayan eşdeğer
3352H-1-103 3352H-1-103 Bourns
3352H-1-103

Bourns

In Stock: 380

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3352H-1-103LF

Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 7.62 X 9.53mm) Pin Thru-Hole Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 7.62 X 9.53mm) Pin Thru-Hole Bag
Search Keywords: 3352H1103LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3352H-1-103LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 10 KOhm
Tolerance: 20 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 8.89 x 7.62 x 9.53 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3352H-1-103LF RoHS compliant?
Yes, 3352H-1-103LF is RoHS compliant.
What is the lead time for 3352H-1-103LF?
The standard lead time for 3352H-1-103LF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.48
300
$1.43
500
$1.42
1,000
$1.38
2,500
$1.36
5,000
$1.35
7,500
$1.34
10,000 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!