Available Replacements
ROHs Equivalent
3352E-1-203LF 3352E-1-203LF Bourns
3352E-1-203LF

Bourns

In Stock: 106

Minimum Order: 81

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3352E-1-203

Res Cermet Trimmer 20K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 20K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Search Keywords: 3352E1203
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3352E-1-203
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 20 KOhm
Tolerance: 20 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 8.89 x 10.67 x 5.33 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3352E-1-203 RoHS compliant?
No, 3352E-1-203 is not RoHS compliant.
What is the lead time for 3352E-1-203?
The standard lead time for 3352E-1-203 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$2.49
250
$1.88
375
$1.75
500 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!