- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3352E-1-102LF
Bourns
3352E-1-102LF
The 3352E-1-102LF is a single-turn, top-adjust, 3/8-inch round cermet trimming potentiometer with a resistance of 1 kOhm.
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
The 3352E-1-102LF is a single-turn, top-adjust, 3/8-inch round cermet trimming potentiometer with a resistance of 1 kOhm.
Search Keywords: 3352E1102LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3352E-1-102LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:8.89 x 10.67 x 5.33 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 3352E-1-102LF RoHS compliant?
Yes, 3352E-1-102LF is RoHS compliant.
What is the lead time for 3352E-1-102LF?
The standard lead time for 3352E-1-102LF is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
On Order:
500
can ship 10/19/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
19 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
10
$2.52
25
$2.51
50
$2.50
125
$2.49
250
$1.88
375
$1.75
500 +
$1.72
Click for Quote
Log in
to unlock special pricing