- Home ›
- All Products›
- 3345W-1-501T
Description
+
1/2" Round, Thru-Hole, TRIMMER, 500 ohms, Wirewound, Single Turn | Bourns 3345W-1-501T
Search Keywords: 3345W1501T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3345W-1-501T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$38.87
50
$23.92
75
$18.94
100 +
$18.56
Click for Quote
Log in
to unlock special pricing