- Home ›
- All Products›
- 3345W-1-201
Description
+
1/2" Round, Thru-Hole, TRIMMER, 200 ohms, Wirewound, Single Turn | Bourns 3345W-1-201
Search Keywords: 3345W1201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3345W-1-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$37.41
50
$23.02
75
$18.23
100 +
$17.86
Click for Quote
Log in
to unlock special pricing