- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3345P-1-202T
Bourns
3345P-1-202T
Res Wirewound Trimmer 2K Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (12.57 X 8mm) Pin Thru-Hole Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Wirewound Trimmer 2K Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (12.57 X 8mm) Pin Thru-Hole Bag
Search Keywords: 3345P1202T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3345P-1-202T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:1 W
-
Resistance Value:2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:8 x 12.57 mm
-
Operating Temperature:-55 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 3345P-1-202T RoHS compliant?
Yes, 3345P-1-202T is RoHS compliant.
What is the lead time for 3345P-1-202T?
The standard lead time for 3345P-1-202T is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
MOQ for out of Stock Qty:
25
7 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$40.12
5
$28.04
10
$27.76
25
$25.40
50
$24.35
75
$24.11
100 +
$23.87
Click for Quote
Log in
to unlock special pricing