Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3345P-1-102

Res Wirewound Trimmer 1K Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (11.43 X 5.97mm) Pin Thru-Hole Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Wirewound Trimmer 1K Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (11.43 X 5.97mm) Pin Thru-Hole Bag
Search Keywords: 3345P1102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3345P-1-102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 1 W
Resistance Value: 1 KOhm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 5.97 x 11.43 mm
Operating Temperature: -55 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3345P-1-102 RoHS compliant?
Yes, 3345P-1-102 is RoHS compliant.
What is the lead time for 3345P-1-102?
The standard lead time for 3345P-1-102 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
On Order:
100   can ship 4/26/27
MOQ for out of Stock Qty:
25
31 Weeks can ship 6/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.23
5
$21.52
10
$21.30
25
$20.75
50
$20.44
75
$20.24
100 +
$20.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!