Available Replacements
ROHs Equivalent
3339W-1-503LF 3339W-1-503LF Bourns
3339W-1-503LF

Bourns

In Stock: 1,200

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3339W-1-503

Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
Search Keywords: 3339W1503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3339W-1-503
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Number of Turns: 4(Elec) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 50 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 8.13 x 8 x 9.53 mm
Operating Temperature: -55 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3339W-1-503 RoHS compliant?
No, 3339W-1-503 is not RoHS compliant.
What is the lead time for 3339W-1-503?
The standard lead time for 3339W-1-503 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks can ship 1/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$5.81
25
$5.19
50
$5.18
100
$5.00
250
$4.84
500
$4.82
1,000
$4.78
2,500 +
$4.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!