- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3339W-1-253
Bourns
3339W-1-253
Trimmer - Cermet - 0.5W - 25kohm - 300V - 10% - 100ppm/°C - 4 Turn(s)
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trimmer - Cermet - 0.5W - 25kohm - 300V - 10% - 100ppm/°C - 4 Turn(s)
Search Keywords: 3339W1253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3339W-1-253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 3339W-1-253 RoHS compliant?
Yes, 3339W-1-253 is RoHS compliant.
What is the lead time for 3339W-1-253?
The standard lead time for 3339W-1-253 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
23
10 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
23
$8.31
25
$6.75
50
$6.74
100
$6.26
250
$5.84
500
$5.83
1,000
$5.69
2,500 +
$5.55
Click for Quote
Log in
to unlock special pricing