Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3339P-1-103LF

Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 4(Elec)Turn - 7.62 X 6.35mm - Pin - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 4(Elec)Turn - 7.62 X 6.35mm - Pin - Through Hole.
Search Keywords: 3339P1103LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3339P-1-103LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Number of Turns: 4(Elec) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 10 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.35 x 7.62 mm
Operating Temperature: -55 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3339P-1-103LF RoHS compliant?
Yes, 3339P-1-103LF is RoHS compliant.
What is the lead time for 3339P-1-103LF?
The standard lead time for 3339P-1-103LF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,350
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.89
100
$3.64
250
$3.35
500
$3.16
1,000
$2.98
2,500
$2.97
5,000
$2.96
7,500 +
$2.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!