Available Replacements
Equivalente no RoHS
3339P-1-102 3339P-1-102 Bourns
3339P-1-102

Bourns

In Stock: 652

Minimum Order: 33

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3339P-1-102LF

The 3339P-1-102LF is a sealed, four-turn, side-adjust cermet trimming potentiometer with a resistance of 1,000 ohms.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 3339P-1-102LF is a sealed, four-turn, side-adjust cermet trimming potentiometer with a resistance of 1,000 ohms.
Search Keywords: 3339P1102LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3339P-1-102LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Number of Turns: 4(Elec) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 1 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.35 x 7.62 mm
Operating Temperature: -55 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3339P-1-102LF RoHS compliant?
Yes, 3339P-1-102LF is RoHS compliant.
What is the lead time for 3339P-1-102LF?
The standard lead time for 3339P-1-102LF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.48
100
$2.40
250
$2.31
500
$2.28
1,000
$2.24
2,500
$2.21
5,000
$2.18
7,500 +
$2.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!