Available Replacements
ROHs Equivalent
3339P-1-102LF 3339P-1-102LF Bourns
3339P-1-102LF

Bourns

In Stock: 350

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3339P-1-102

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Search Keywords: 3339P1102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3339P-1-102
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Number of Turns: 4(Elec) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 1 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.35 x 7.62 mm
Operating Temperature: -55 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3339P-1-102 RoHS compliant?
No, 3339P-1-102 is not RoHS compliant.
What is the lead time for 3339P-1-102?
The standard lead time for 3339P-1-102 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 652
Can Ship immediately
Minimum Order Quantity:
33
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
33
$5.29
100
$4.83
250
$4.47
500
$4.20
1,000
$4.01
2,500
$4.00
5,000 +
$3.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!