Available Replacements
Non-RoHS Equivalent
3339H-1-204 3339H-1-204 Bourns
3339H-1-204

Bourns

In Stock: 95

Minimum Order: 33

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3339H-1-204LF

Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Search Keywords: 3339H1204LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3339H-1-204LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Number of Turns: 4(Elec) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 200 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.35 x 7.62 mm
Operating Temperature: -55 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3339H-1-204LF RoHS compliant?
Yes, 3339H-1-204LF is RoHS compliant.
What is the lead time for 3339H-1-204LF?
The standard lead time for 3339H-1-204LF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
49
10 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.873
49
$4.430
100
$3.950
250
$3.590
500
$3.280
1,000
$3.100
2,500
$3.090
5,000
$3.080
7,500 +
$3.070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!