Available Replacements
ROHs Eşdeğeri
3339H-1-204LF 3339H-1-204LF Bourns
3339H-1-204LF

Bourns

In Stock: 8

Minimum Order: 49

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3339H-1-204

Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Search Keywords: 3339H1204
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3339H-1-204
Unit of Measure: Per Each
RoHS: No
HTS: 8533408070
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Number of Turns: 4(Elec) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 200 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.35 x 7.62 mm
Operating Temperature: -55 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3339H-1-204 RoHS compliant?
No, 3339H-1-204 is not RoHS compliant.
What is the lead time for 3339H-1-204?
The standard lead time for 3339H-1-204 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Ships today, if you order in
Minimum Order Quantity:
33
10 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
33
$6.59
100
$5.64
250
$5.10
500
$4.88
1,000
$4.87
2,500
$4.86
5,000 +
$4.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!